SMD, 2mm x 1.6mm Temperature Compensated - TCXO Oscillators:

47 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4350672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.219.950
10+
Rs.181.490
50+
Rs.174.210
200+
Rs.166.940
500+
Rs.151.340
Total:Rs.219.95
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
4350672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.174.210
200+
Rs.166.940
500+
Rs.151.340
Total:Rs.17,421.00
Min: 100 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
3773423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.239.840
10+
Rs.209.940
50+
Rs.201.540
200+
Rs.193.120
500+
Rs.172.570
Total:Rs.239.84
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3773423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.201.540
200+
Rs.193.120
500+
Rs.172.570
Total:Rs.20,154.00
Min: 100 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
4144736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.210.760
10+
Rs.173.380
25+
Rs.170.110
50+
Rs.166.840
100+
Rs.159.360
More Pricing...
Total:Rs.210.76
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.160.290
500+
Rs.145.340
Total:Rs.16,029.00
Min: 100 / Mult: 1
16MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.171.510
10+
Rs.141.610
25+
Rs.138.810
50+
Rs.136.010
100+
Rs.130.400
More Pricing...
Total:Rs.171.51
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
4144737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.890
500+
Rs.135.230
Total:Rs.14,989.00
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.130.400
500+
Rs.124.570
Total:Rs.13,040.00
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
4144731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.790
10+
Rs.162.210
25+
Rs.157.540
50+
Rs.152.870
100+
Rs.147.270
More Pricing...
Total:Rs.196.79
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.210
10+
Rs.172.800
25+
Rs.164.560
50+
Rs.156.310
100+
Rs.149.890
More Pricing...
Total:Rs.201.21
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.159.360
500+
Rs.145.360
Total:Rs.15,936.00
Min: 100 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.270
500+
Rs.135.260
Total:Rs.14,727.00
Min: 100 / Mult: 1
10MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.211.680
10+
Rs.174.310
25+
Rs.171.040
50+
Rs.167.770
100+
Rs.160.290
More Pricing...
Total:Rs.211.68
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.189.320
10+
Rs.153.810
25+
Rs.151.010
50+
Rs.148.200
100+
Rs.142.600
More Pricing...
Total:Rs.189.32
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4016267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.147.190
500+
Rs.134.110
Total:Rs.14,719.00
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
4016267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.840
10+
Rs.160.270
25+
Rs.157.000
50+
Rs.153.730
100+
Rs.147.190
More Pricing...
Total:Rs.194.84
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
4144734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.142.600
500+
Rs.138.070
Total:Rs.14,260.00
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4284400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.820
10+
Rs.142.460
25+
Rs.137.790
50+
Rs.133.120
100+
Rs.128.460
More Pricing...
Total:Rs.165.82
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4645634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.830
10+
Rs.116.090
25+
Rs.113.530
50+
Rs.110.960
100+
Rs.106.700
More Pricing...
Total:Rs.140.83
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
4284398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.090
10+
Rs.131.250
25+
Rs.128.920
50+
Rs.126.580
100+
Rs.121.450
More Pricing...
Total:Rs.162.09
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4716001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.141.160
10+
Rs.116.410
25+
Rs.113.850
50+
Rs.111.290
100+
Rs.107.020
More Pricing...
Total:Rs.141.16
Min: 1 / Mult: 1
25MHz
0.5ppm
SMD, 2mm x 1.6mm
Sinewave
3.3V
MultiVolt ECS TCXO Series
-40°C
85°C
4645638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.830
10+
Rs.116.090
25+
Rs.113.530
50+
Rs.110.960
100+
Rs.106.700
More Pricing...
Total:Rs.140.83
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
4284398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.121.450
500+
Rs.116.310
Total:Rs.12,145.00
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.131.280
500+
Rs.117.260
Total:Rs.13,128.00
Min: 100 / Mult: 1
24MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
1-25 of 47 items
of 2 page(s)