Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
4 Delivery in 3-5 Business Days(SG stock)
40 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,407.170 |
5+ | Rs.1,389.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,407.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFTDI USB-KEY
Order Code2419959
Technical Datasheet
Accessory TypeUSB Dongle
For Use WithActive-X Control for Windows Systems
Product Range-
Product Overview
The FTDI USB-KEY is a USB interface security device. This device has a unique identification number burnt into it during manufacturing of this product and is known as FTDIChip-ID number. To unlock particular applications, FTDIChip-ID number will be an ideal “Key” used and it can be read only through USB interface.
- Simple to use USB interface to any USB host or hub
- Unique FTDIChip-ID number can be used to provide a security dongle for software applications
- Additional security by encrypting ID number and storing in EEPROM writeable area of FTDI USB Key
- Enhanced security protection using SafeGuard-IT Active-X control for Windows
- Featured to generate asymmetric public private key encryption to provide secure dongle
- USB Key can be used to unlock security systems access control
- Password protected access
Applications
Security
Technical Specifications
Accessory Type
USB Dongle
Product Range
-
For Use With
Active-X Control for Windows Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567