Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Application Specific & Reference Design Kits
                                                                                                      Print Page

                                                                                                      AD-ACEVSECRDSET-SL

                                                                                                      Evaluation Board, ADE9113/9112/MAX32655/ADA4523-1/ADT75/MAX20457/LT8330, Battery Charger, EV Cordset

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES AD-ACEVSECRDSET-SL
                                                                                                      ANALOG DEVICES AD-ACEVSECRDSET-SL
                                                                                                      ANALOG DEVICES AD-ACEVSECRDSET-SL
                                                                                                      ANALOG DEVICES AD-ACEVSECRDSET-SL
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD-ACEVSECRDSET-SL
                                                                                                      Order Code4364167
                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.18,891.730
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.18,891.73
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD-ACEVSECRDSET-SL
                                                                                                      Order Code4364167
                                                                                                      Silicon ManufacturerAnalog Devices
                                                                                                      Silicon Core NumberADE9113, ADE9112, MAX32655, ADA4523-1, ADT75, MAX20457, LT8330
                                                                                                      Kit Application TypePower Management
                                                                                                      Application Sub TypeEV Charging Cable
                                                                                                      Core ArchitectureARM
                                                                                                      Core Sub-ArchitectureCortex-M4F
                                                                                                      Silicon Family Name-
                                                                                                      Kit ContentsEvaluation Board ADE9113/ADE9112/MAX32655/ADA4523-1/ADT75/MAX20457/LT8330
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      AD-ACEVSECRDSET-SL is a complete reference design for Type 2 EVSE cordset (IC-CPD) intended for evaluation and prototyping of electric vehicle (EV) charging systems. The system includes a 3-channel isolated sigma-delta (Σ-Δ) ADC for voltage and current measurement on the single-phase power input and measurement of the relay voltage for solder contacts detection and relay state of health. Safe operation is enabled by the inclusion of a 6mA DC / 30mA RMS RCD. Detection of overvoltage, undervoltage, overcurrent, overtemperature and EV diode presence is also available. A MAX32655 low-power, ARM® Cortex®-M4 Microcontroller implements the logic for system control and communication with the EV over the control pilot interface. A programming and debugging interface are included. The MAX32655 Bluetooth 5.2 interface enables connectivity to external devices.

                                                                                                      • Power level from 2.3KW up to 3.6KW
                                                                                                      • Designed to comply with the applicable standards - IEC61851, IEC62752
                                                                                                      • Incorporates a 6mA DC/30mA RMS RCD and a control pilot circuit
                                                                                                      • Stuck relay detection and relay state of health
                                                                                                      • Integrated isolation
                                                                                                      • Reduced component count for cost optimization
                                                                                                      • Bluetooth 5.2 interface for connectivity to external devices
                                                                                                      • Open-source software stack to enable custom firmware development
                                                                                                      • Suitable for EV charging application

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Analog Devices

                                                                                                      Kit Application Type

                                                                                                      Power Management

                                                                                                      Core Architecture

                                                                                                      ARM

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Silicon Core Number

                                                                                                      ADE9113, ADE9112, MAX32655, ADA4523-1, ADT75, MAX20457, LT8330

                                                                                                      Application Sub Type

                                                                                                      EV Charging Cable

                                                                                                      Core Sub-Architecture

                                                                                                      Cortex-M4F

                                                                                                      Kit Contents

                                                                                                      Evaluation Board ADE9113/ADE9112/MAX32655/ADA4523-1/ADT75/MAX20457/LT8330

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      User Manual EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.