Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.12,695.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,695.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5AR4780BZS114W1TOBO1
Order Code4568156
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5AR4780BZS
Kit Application TypePower Management
Application Sub TypeSMPS
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Board ICE5AR4780BZS
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF5AR4780BZS114W1TOBO1 is a reference board using the latest CoolSET™ 5th generation fixed frequency Plus ICE5AR4780BZS-1 switching controller. This 14W auxiliary SMPS reference design operates under a wide range input developed with indoor residential aircon application in mind. Suitable for AC-DC power conversion for telecom infrastructure and home appliances.
- Universal input range from 85 to 300VAC, 50/60Hz
- Output 1 is 15V (non isolated)
- Output current 1 is 830mA (for 15V)
- Output 2 is 5V (non isolated)
- Output current 2 is 400mA (for 5V)
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier and integrated 800V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5AR4780BZS
Application Sub Type
SMPS
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5AR4780BZS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001