Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    PEX8548 AA RDK

                                                                                                    PEX 8548, PCIE SWITCH, RAPID DEV KIT

                                                                                                    PLX TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PLX TECHNOLOGY PEX8548 AA RDK
                                                                                                    ManufacturerPLX TECHNOLOGY
                                                                                                    Manufacturer Part NoPEX8548 AA RDK
                                                                                                    Order Code1623152
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    PLX TECHNOLOGY
                                                                                                    ManufacturerPLX TECHNOLOGY
                                                                                                    Manufacturer Part NoPEX8548 AA RDK
                                                                                                    Order Code1623152
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerPLX Technology
                                                                                                    Silicon Core NumberPEX 8548
                                                                                                    Kit Application TypeSwitch
                                                                                                    Application Sub TypePCI Express
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit Contents-
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PEX8548 AA RDK is a rapid development kit for PEX 8548 multi purpose, high performance ExpressLane switch. The PEX 8548 offers PCI express switching capability enabling users to add scalable high bandwidth, non blocking interconnection to a wide variety of application. The PEX 8548 offers highly configurable ports. There are maximum 9 ports that can be configured to any legal width from x1 to x16. The PEX 8548 RDK module includes the PEX 8548 with one x16 upstream port and two x16 downstream ports. The RDK comes with two breakout boards which allows to split each x16 downstream slot in to two or three separate ports. This RDK board can be installed on the mother board or used as a riser card and it cab be used to test and validate customer software. Additionally it can be used as an evaluation vehicle for PEX 8548 features and benefits. This kit provides everything that a user needs to their hardware and software development started.

                                                                                                    • Typical power: 4.9W
                                                                                                    • Standard compliant
                                                                                                    • High performance
                                                                                                    • Flexible configuration
                                                                                                    • PCI express power management
                                                                                                    • Quality of service
                                                                                                    • Reliability, availability and serviceability
                                                                                                    • Three standard hot plug controllers
                                                                                                    • End to end CRC protection
                                                                                                    • Fatal error signal

                                                                                                    Applications

                                                                                                    Communications & Networking, Embedded Design & Development

                                                                                                    Contents

                                                                                                    PEX 8548 board with x16 edge connector, Two breakout board, Hardware documentation, Software development kit.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    PLX Technology

                                                                                                    Kit Application Type

                                                                                                    Switch

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Silicon Core Number

                                                                                                    PEX 8548

                                                                                                    Application Sub Type

                                                                                                    PCI Express

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.55
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.