Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Audio / Video Development Kits
                                                                                                      Print Page

                                                                                                      EVALAUDIOMA12040TOBO1

                                                                                                      Evaluation Board, MA12040, Audio Power Amplifier - Class D

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON EVALAUDIOMA12040TOBO1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoEVALAUDIOMA12040TOBO1
                                                                                                      Order Code3514701
                                                                                                      Also Known AsSP002836114, EVAL_AUDIO_MA12040
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 28 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.21,500.150
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.21,500.15
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoEVALAUDIOMA12040TOBO1
                                                                                                      Order Code3514701
                                                                                                      Also Known AsSP002836114, EVAL_AUDIO_MA12040
                                                                                                      Silicon ManufacturerInfineon
                                                                                                      Silicon Core NumberMA12040
                                                                                                      Kit Application TypeAudio
                                                                                                      Application Sub TypeAudio Power Amplifier - Class D
                                                                                                      Kit ContentsEval Board MA12040
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      • Audio evaluation kit using high power efficient digital-input multilevel MERUS™ class D amplifier IC
                                                                                                      • Digital input multilevel class D amplifier IC 2x40W (MA12040)
                                                                                                      • Configurable number of audio channels: 2xBTL or 4xSE or 1xBTL+2xSE
                                                                                                      • Analog audio input format
                                                                                                      • Recommended supply voltage (PVDD) range from 10V to 18V maximum
                                                                                                      • Output noise level <lt/>60uVrms (AW)
                                                                                                      • Idle power consumption at 18V PVDD is less than 300mW

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Infineon

                                                                                                      Kit Application Type

                                                                                                      Audio

                                                                                                      Kit Contents

                                                                                                      Eval Board MA12040

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Core Number

                                                                                                      MA12040

                                                                                                      Application Sub Type

                                                                                                      Audio Power Amplifier - Class D

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Operating Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84733020
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.24
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.