Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.12,308.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,308.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5764REBZ
Order Code4669064
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5764R
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD5764R
Product Range-
Product Overview
EVAL-AD5764REBZ is an AD5764R evaluation board. The EVAL-AD5764R is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD5764R quad-channel, 16-bit DAC. All of the AD5764R pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connectors or via the USB port of a Windows®-based PC using the AD5764R evaluation software. The default setup is for control via the USB port.
- Full-featured evaluation board for the AD5764R
- On-board reference
- On-board ADC for temperature readback
- Direct hook-up to USB port of PC
- PC software for control
Contents
AD5764R evaluation board, Self-installing software on a CD.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5764R
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5764R
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001