Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,502.400 |
Product Information
Product Overview
EVAL-AD5770R-PMDZ is an 6channel, 14bit, current output DAC PMOD board. The PMOD compatible EVAL-AD5770R-PMDZ evaluation/prototyping board is a minimalist 6-channel, 14bit, current-output DAC module designed as a low-cost alternative to the fully featured AD5770R evaluation board. The board allows users to make direct electrical and physical connections to the AD5770R, enabling rapid hardware and software development for their application/solution. SPI PMOD peripheral connectors can be found on many third-party MCU or FPGA development platforms; the EVAL-AD5770R-PMDZ can be connected directly into these systems.
- 6ch programmable, current-output, 14bit DACs with individual power pins and integrated temp shutdown
- Ready access to the AD5770R pins to ease customization and prototyping
- Industry standard Pmod form-factor compatible with FPGA and MCU development platforms
Contents
EVAL-AD5770R-PMDZ pmod board, 13-pin straight rectangular header (2 pcs).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
PMOD Board AD5770RBCBZ, 13-Pin Straight Rectangular Header
No SVHC (21-Jan-2025)
AD5770RBCBZ
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate