Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Daughter Boards & Modules
                      Print Page

                      107100001

                      Expansion Board, Respeaker Dual Microphone HAT, Raspberry Pi , AI And Voice Applications

                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      SEEED STUDIO 107100001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No107100001
                      Order Code3932105
                      Product RangeSEEED ReSpeaker
                      See all Technical Docs
                      79 In Stock

                      Need more?

                      79 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,013.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,013.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No107100001
                      Order Code3932105
                      Product RangeSEEED ReSpeaker
                      Silicon ManufacturerCirrus Logic
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberWM8960
                      Silicon Family Name-
                      For Use WithRaspberry Pi
                      Kit ContentsReSpeaker HAT
                      Product RangeSEEED ReSpeaker
                      SVHCTo Be Advised

                      Product Overview

                      ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.

                      • Raspberry Pi compatible (Support Raspberry Pi Zero, 1B+, 2B, 3B, 3B+ and 4 )
                      • 2 grove interfaces support GPIO and I2C
                      • Programmable button and LED: one button and three LEDs
                      • Stereo codec with Class D speaker driver
                      • Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
                      • Far-field support (up to 3m)
                      • Dimension is 65mm x 30mm x 15mm

                      Notes

                      Note: Raspberry Pi and SD card shown for illustration only, not included

                      Technical Specifications

                      Silicon Manufacturer

                      Cirrus Logic

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      ReSpeaker HAT

                      SVHC

                      To Be Advised

                      Core Architecture

                      -

                      Silicon Core Number

                      WM8960

                      For Use With

                      Raspberry Pi

                      Product Range

                      SEEED ReSpeaker

                      Technical Docs (2)

                      Miscellaneous EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.033
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.