Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The MINI EVAL KIT is a small, compact, PCB meant for evaluating and testing of iTrax03, iTrax100, iTrax300 and uPatch families. The basic idea of mini evaluation kit is the same as iTrax03 evaluation Kits, to provide a PC interface for GPS modules. The mini evaluation kit is interfaced via USB cable and its also powered from the USB so no external power is needed.
- 40pin socket for iTrax application boards
- UPatch130/uPatch300 connector
- Two USB connectors (mini-B)
- Reset switch
- Programming switch for firmware upgrade
- PPS signal in pin header
- General I/O lines can be probed from 40pin socket
Applications
Communications & Networking
Contents
Mini Evaluation Kit with iTrax03s application board.
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2