Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.20,885.570 |
Product Information
Product Overview
The ISL9237EVAL2Z is a buck-boost charger evaluation board. The ISL9237EVAL2Z evaluation board is designed to demonstrate the performance of the ISL9237HRZ IC. The ISL9237 is a buck-boost narrow output voltage DC (NVDC) charger utilizing advanced R3 technology to provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions for a variety of mobile and industrial applications. The ISL9237 has serial communication via SMBus/I2C that allows programming of many critical parameters to deliver a customized solution. A majority of the features of the ISL9237, such as adjustable output voltage, on-the-go (OTG) mode, trickle charging mode for depleted battery and system power monitor at buck, boost and buck-boost modes are available on this evaluation board.
- Input voltage range 3.2V to 23.4V (no dead zone), system output voltage 2.4V to 13.824V
- Buck-boost NVDC charger for 1-, 2- or 3-cell Li-ion batteries
- End of charge (EOC) option
- System power monitor PSYS output, IMVP-8 compliant
- PROCHOT# open-drain output, IMVP-8 compliant
- Allows trickle charging of depleted battery, optional ASGATE FET control
- Ideal diode control in turbo mode, two-level adapter current limit available
- Battery ship mode option
- Adapter current monitor (AMON), battery discharging current monitor (BMON)
Technical Specifications
Power Management - Battery
ISL9237
Eval Board ISL9237
No SVHC (25-Jun-2025)
Li-Ion Battery Charger
Intersil
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate