Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.116,881.540 |
Product Information
Product Overview
DC2100B-C 12 is 12-cell 4A active cell balancer controller board. It is a bi-directional active cell balancer with LTC3300-1, LTC6804-2 and LTC6820. It contains a PIC18F47J53 microcontroller, the LTM2884 isolated USB transceiver, the LTC6804-2, two LTC3300-1 ICs, and the LTC6820 isoSPI Interface IC to facilitate isolated communication. Up to seven DC2100B-D boards can be connected to a DC2100B-C to build a stacked system of eight total boards. A graphical user interface (GUI) uses a USB interface to communicate with the DC2100B-C. The GUI controls the LTC3300-1 ICs allowing manual control of the charging/discharging of cells and reporting the voltage of each cell. Cell balancing is achieved through the LTC3300-1 ICs by transferring charge from one or more cells per LTC3300-1 to the stack or from the stack to one or more cells per LTC3300-1.
- 3.2V to 4.5V (2.5V to 4.5V) cell voltage range
- 4.0A (typ) average battery balancing charge current
- 4.3A (typ) average battery balancing discharge current (12 cells)
- 90% (typ) balancing efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC3300ILXE-1
Demonstration Board LTC3300ILXE-1
No SVHC (21-Jan-2025)
Battery Balancer
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate