Need more?
Quantity | Price |
---|---|
1+ | Rs.6,117.350 |
Product Information
Product Overview
The MAX14745EVKIT# is an evaluation kit (EV kit) for MAX14745. It is a fully assembled and tested circuit for evaluating the MAX14745 wearable charge-management solution with I2C capability for low-power wearable application. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. Typical applications include fitness monitors, rechargeable IoT devices and wearable electronics.
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX14745
Eval Kit MAX14745
No SVHC (07-Jul-2017)
Wearable Charge-Management Solution
Analog Devices
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate