Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.26,907.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,907.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT9Z1J638EVM
Order Code2890632
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Monitor
Silicon Core NumberMM9Z1J638
Silicon ManufacturerNXP
Kit ContentsEval Board MM9Z1J638, Cable, USB A-M to B-M mini, Quick Reference Guide, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KIT9Z1J638EVM is a hardware tool for evaluation and development, ideal for rapid prototyping of MCU based applications for current, voltage and temperature sensing. It features a MM9Z1J638, integrating a S12Z MCU and a SMARTMOS® analogue control IC into a single package solution.
- KIT9Z1J638EVM is a simple design featuring a battery sensor with CAN and LIN
- Embedded msCAN protocol and external high-speed CAN physical layer
- LIN interface
- Customizable GPIOs for voltage and temperature sensing
- LED indicators
- On-board BDM connection via open source OSBDM circuit using the MC9S08JM60 MCU
- Support for USB multilink interface BDM
Contents
KIT9Z1J638EVM hardware, USB A male to B male mini cable, Quick reference guide.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MM9Z1J638
Kit Contents
Eval Board MM9Z1J638, Cable, USB A-M to B-M mini, Quick Reference Guide, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Battery Monitor
Silicon Manufacturer
NXP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025