Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.15,375.500 |
Product Information
Product Overview
12V, 150W resonant converter evaluation board with synchronous rectification based on L6563H, L6699 and SRK2001. The 150W converter tailored to a typical specification for an all-in-one (AIO) computer power supply or a high power adapter. The architecture is based on a two stage approach, a front-end PFC pre-regulator based on the L6563H TM PFC controller and a downstream LLC resonant half-bridge converter using the L6699 resonant controller. The L6699 integrates some very innovative functions such as self adjusting adaptive dead time, anti-capacitive mode protection and a proprietary safe-start procedure that prevents hard switching at start-up. The innovative adaptive synchronous rectification controller SRK2001 allows maximum efficiency in all load conditions. The main feature of this power supply is its very high efficiency which is compliant with ENERGY STAR® eligibility criteria for adapters and computers.
- Universal input mains range from 90 to 264VAC, 45 to 66Hz
- Light load according to EuP Lot 6 Tier 2
- Average efficiency <gt/> 91% in accordance with ENERGY STAR® 6.1
- No load consumption of <lt/> 0.15W at 230VAC in accordance with European CoC ver. 5 Tier 2
- EMI in accordance with EN55022 Class-B
- Safety in accordance with EN60950
- Double sides PCB, 70µm, FR-4, mixed PTH/SMT
- Board size is 65mm x 154mm, 28mm height
Technical Specifications
STMicroelectronics
Power Management
Eval Board L6563H, L6699, SRK2001
No SVHC (21-Jan-2025)
L6563H, L6699, SRK2001
LLC Resonant Half-Bridge Converter
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate