Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Power Management Development Kits
                                                                                                      4. Power Management Development Kits - AC / DC
                                                                                                      Print Page

                                                                                                      EVLSTNRG011-150

                                                                                                      DEMO BOARD, DIGITAL POWER CONTROLLER

                                                                                                      STMICROELECTRONICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      STMICROELECTRONICS EVLSTNRG011-150
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoEVLSTNRG011-150
                                                                                                      Order Code3228677
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 28 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.24,006.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.24,006.89
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      STMICROELECTRONICS
                                                                                                      ManufacturerSTMICROELECTRONICS
                                                                                                      Manufacturer Part NoEVLSTNRG011-150
                                                                                                      Order Code3228677
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerSTMicroelectronics
                                                                                                      Silicon Core NumberSTNRG011, SRK2001
                                                                                                      Kit Application TypePower Management
                                                                                                      Application Sub TypeDigital Power Controller
                                                                                                      Kit ContentsDemo Board STNRG011, SRK2001
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      12V, 150W power supply demonstration board for 90VAC to 264VAC mains which is representative of an AC/DC converter for an all in one (AIO) computer or a general purpose high power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency. A full set of auxiliary functions and protection is also provided, this allows reduction of the overall BOM while maintaining a rugged design. The performances of the EVLSTNRG011-150 can meet the requirements of major standards ENERGY STAR® for computers ver. 6.1, EuP Lot 6 Tier 2, European CoC ver. 5 Tier-2, in terms of efficiency, no-load input power and power factor and feature harmonics content well below the limits of European Standard EN61000-3-2 Class D and Japanese standard JEITA-MITI Class-D regulations.

                                                                                                      • TM PFC with resonant HB-LLC converter
                                                                                                      • 12V ± 5% CV output regulation
                                                                                                      • Full-load power of 150W continuous operation
                                                                                                      • Peak power loading of 200W
                                                                                                      • Full-load and average efficiency greater than 90% at 115/230VAC
                                                                                                      • Peak efficiency is greater than 93%
                                                                                                      • No-load mains consumption is less than 75mW, hold-up time is greater than 10ms
                                                                                                      • Black box functionality with the installed EEPROM
                                                                                                      • Full set of programmable parameters
                                                                                                      • High flexibility due to the configurable NVM

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      STMicroelectronics

                                                                                                      Kit Application Type

                                                                                                      Power Management

                                                                                                      Kit Contents

                                                                                                      Demo Board STNRG011, SRK2001

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Silicon Core Number

                                                                                                      STNRG011, SRK2001

                                                                                                      Application Sub Type

                                                                                                      Digital Power Controller

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      6 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Italy
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84733020
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.432
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.