Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Power Management Development Kits
                                                                                                      4. Power Management Development Kits - AC / DC
                                                                                                      Print Page

                                                                                                      TEA2093DB2202

                                                                                                      Evaluation Board, TEA2093TS, Power Management, Synchronous Rectifier

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP TEA2093DB2202
                                                                                                      NXP TEA2093DB2202
                                                                                                      NXP TEA2093DB2202
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoTEA2093DB2202
                                                                                                      Order Code4062200
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.14,702.220
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.14,702.22
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoTEA2093DB2202
                                                                                                      Order Code4062200
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerNXP
                                                                                                      Silicon Core NumberTEA2093TS
                                                                                                      Kit Application TypePower Management
                                                                                                      Application Sub TypeSynchronous Rectifier
                                                                                                      Kit ContentsEvaluation Board TEA2093TS
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      TEA2093DB2202 is an add-on evaluation board enabled by the TEA2093TS synchronous rectification controller in a TSOP-6 package. The TEA2093TS controller includes an adaptive gate drive for maximum efficiency at any load. The TEA2093DB2202 add-on evaluation board also contains a 100 V / 2.7 mΩ MOSFET and therefore enables easy replacement of the secondary side power diode in an existing power supply.

                                                                                                      • Easy replacement of secondary-side diode rectifier
                                                                                                      • A 100 V/2.7 mΩ MOSFET is incorporated
                                                                                                      • Self-supplying for low-side rectification with low-output voltage (CC mode)
                                                                                                      • Self-supplying for high-side rectification without the use of an auxiliary winding
                                                                                                      • Operates with standard-level and logic-level SR MOSFETs

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      NXP

                                                                                                      Kit Application Type

                                                                                                      Power Management

                                                                                                      Kit Contents

                                                                                                      Evaluation Board TEA2093TS

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Silicon Core Number

                                                                                                      TEA2093TS

                                                                                                      Application Sub Type

                                                                                                      Synchronous Rectifier

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Netherlands
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.025
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.