Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      EVLMG1-250WLLC

                      Demonstration Board, Power Management, Resonant LLC Converter

                      STMICROELECTRONICS EVLMG1-250WLLC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoEVLMG1-250WLLC
                      Order Code3652405
                      Product RangeMasterGaN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.34,737.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.34,737.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoEVLMG1-250WLLC
                      Order Code3652405
                      Product RangeMasterGaN Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      Silicon Core NumberMasterGaN1
                      Kit Application TypePower Management
                      Application Sub TypeResonant LLC Converter
                      Kit ContentsDemonstration Board MasterGaN1
                      Product RangeMasterGaN Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVLMG1-250WLLC demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1. This device, embedding a couple of GaN power transistors and a driver in the same package, allows to interface directly any kind of SMPS controller. The high efficiency and small size make the board suitable also when available space is limited. Output power can be up to 250 W at 24 Vdc. Converters come with overcurrent, short-circuit and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascade converters, preventing operation with too low input voltage. The board is composed of a motherboard with the transformer and the primary controller, and two small daughterboards: one at primary side embeds the MasterGaN1, another on secondary side has the SR controller SRK2001 and the MOSFETs.

                      • High efficiency and compact solution for DC/DC conversion using MasterGaN1
                      • Nominal input voltage of 400V +/- 10%
                      • Efficiency is <gt/>92%
                      • Outputs protected against short-circuit and overcurrent
                      • Input voltage monitor for correct sequencing as D2D converter and brownout protection
                      • Board size: 100 x 60 (W x H) mm, maximum components height: 35mm
                      • Applications: industrial DC-DC applications, adapters, consumer SMPS

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Demonstration Board MasterGaN1

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      MasterGaN1

                      Application Sub Type

                      Resonant LLC Converter

                      Product Range

                      MasterGaN Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.