Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,593.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,593.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5054-EVALZ
Order Code4023234
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5054
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board ADP5054
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP5054-EVALZ is an evaluation board for the ADP5054 4-channel power management unit. The ADP5054 evaluation board combines four high performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054 evaluation board connects to high input voltages, up to 15V directly without any preregulators.
- Wide input voltage range: 4.5V to 15.5V
- Full featured evaluation board for the ADP5054
- Standalone operation capability
- Cascading options for four buck regulators
- Dedicated enable option for each channel
- Mode option to select power savings mode (PSM) or forced pulse width modulation (FPWM) operation
- Programmable switching frequency from 250KHz to 2MHz
- Frequency synchronization input or output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP5054
Automotive Qualification Standard
-
Silicon Core Number
ADP5054
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001