Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,125.160 |
Product Information
Product Overview
DC2910A is a LTM4691 low VIN, high efficiency, dual 2A step-down μModule DC/DC converter demonstration board. Demonstration circuit 2910A is low VIN, high efficiency and dual 2A output µModule DC/DC converter. The board operates by default at a fixed 2MHz and can be synchronized from 1MHz to 3MHz via the MODE/SYNC pin. With its high switching frequency and current mode architecture, a fast transient response to line and load changes is possible without sacrificing stability. The DC2910A can be used in forced continuous mode or pulse skip mode for low noise or in burst mode operation for high efficiency at light loads. The demo board features the LTM®4691 which is available in a low profile 3mm x 4mm x 1.2mm LGA package.
- Input voltage range from 2.35V to 3.6V at TA = 25°C
- O/P voltage (VOUT) VOUT1 = 1.2V, VOUT2 = 1.8V at VIN = 2.35V to 3.6V, IOUT = 0A to 2A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4691EY#PBF
-
LTM4691EY#PBF
Step Down DC / DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate