Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.6,975.970 |
Product Information
Product Overview
Evaluation kit (EV kit) provides a proven design to evaluate the MAX14915 octal high-side switch with extended diagnostics. The EV kit includes the MAX14915 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. (The USB2GPIO EV kit should be ordered separately). The GUI is compatible with Windows 10 for exercising the features of the MAX14915 IC. The EV kit GUI allows individually controlling of eight high side switches through the high speed SPI interface and receive a diagnostic information from the MAX14915 including open-wire/ open-load conditions, state of the output channels, multiple undervoltage alarms, global and per channel overtemperature alarms and multiple fault alarms. Suitable for industrial digital outputs and PLC systems applications.
- Robust operation with wide range of input voltages and load conditions
- VDDOK indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcorrect, thermal shutdown fault conditions indication
- Supports watchdog and SYNCH features
- Communication error indication
- Wide logic voltage range
- Pin addressable SPI communication
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX14915
No SVHC (21-Jan-2025)
MAX14915
High Side Switch
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate