Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.19,710.000 |
Product Information
Product Overview
EVALDRIVE3PHPFD7TOBO1 is a complete evaluation board that includes IPN60R1K5PFD7S discrete Superjunction (SJ) MOSFET and 2ED28073J06F gate-driver ICs for motor drives application. Ready-to-use three-phase inverter power stage with 600V blocking voltage - up to 100W. In combination with iMOTION™ controller, the user can run a motor within one hour with a smooth start-up using inductive sensing. It is designed to provide easy to use power stage based on Infineon's discrete CoolMOS™ Superjunction MOSFET. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier, and three-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement. Typical applications include drives, heating, home appliances, household, IoT, motor control & drives, Power supply (SMPS) and pumps.
- Low BOM count due to the CoolMOS™ PFD7 and latest iMOTION™ algorithm
- Smooth startup using inductive sensing
- Best light-load efficiency solution
- Sensorless field-oriented control (FOC)
- Ease of use with graphical user interface (GUI)
- High efficiency and cost-effectiveness
- Simplified design
- Accelerated time-to-market
Technical Specifications
3-Phase PMSM / BLDC Motor Inverter
Motor Driver
Eval Board 2EDL05N06PF, IPN60R1K5PFD7S/IMC101T-T038
No SVHC (21-Jan-2025)
Infineon
IPN60R1K5PFD7S
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate