Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.29,872.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,872.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7401
Order Code3464711
Silicon ManufacturerMicrochip
Silicon Core NumberPD69101
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69101, 54V Desktop Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1 x 2-pair IEEE 802.3at PSE evaluation board featuring PD69101
- IEEE 802.3af/at, IEEE 802.3at compliant
- Design to support one port PoE application (2-pairs or 4-pairs)
- Two RJ45 connectors (data in, data and power out)
- Vin connectors – DC in connector
- On board LEDs indicators
- Reset button
- Pulse transformers and common mode chocks
- Easy configuration of switch's board
- Evaluation Board working temperature range from 0° to +50° C
Contents
PD-IM-7401 evaluation board, 54V desktop adapter.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69101, 54V Desktop Adapter
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD69101
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001