Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.29,872.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,872.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7604-4T4H
Order Code3464713
Silicon ManufacturerMicrochip
Silicon Core NumberPD69208T4, PD69204T4 & PD69200
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69208T4, PD69204T4 & PD69200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 x 2-pair + 4 x 4-Pair PSE evaluation board
- IEEE 802.3af/at/bt/PoH standard compliant
- LED Stream
- UART/USB host interface
- Two gangs (each contains 4 RJ45 connectors)
- Switch domain isolated from PoE domain
- Switch domain USB interface
- PoE controller manual reset
- LED status indication for all ports (LED stream)
- Requires single power source only
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69208T4, PD69204T4 & PD69200
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD69208T4, PD69204T4 & PD69200
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001