Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. Bluetooth
                                                                                                    Print Page

                                                                                                    ATBTLC1000-XPRO

                                                                                                    Evaluation Board, ATBTLC1000 Bluetooth Module, For Xplained Pro, Temperature Sensor

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATBTLC1000-XPRO
                                                                                                    MICROCHIP ATBTLC1000-XPRO
                                                                                                    MICROCHIP ATBTLC1000-XPRO
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATBTLC1000-XPRO
                                                                                                    Order Code2819845
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.3,003.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.3,003.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATBTLC1000-XPRO
                                                                                                    Order Code2819845
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberATBTLC1000-MR110CA
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeBluetooth Low Energy
                                                                                                    Kit ContentsXplained Pro Extension Board ATBTLC1000 
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ATBTLC1000-XPRO is a BTLC1000 Xplained Pro evaluation kit. The BTLC1000 Xplained Pro extension evaluation kit is to evaluate the ATBTLC1000-MR110CA BLE module. The BTLC1000 MR110CA module is based on lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T. The XPro extension can be plugged into any of the supported host MCU Xplained Pro evaluation boards to quickly add Bluetooth Smart connectivity to the existing host MCU platform.

                                                                                                    • ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC
                                                                                                    • 3.3V power source from the Xplained Pro through XPro extension header
                                                                                                    • RESET switch (option provided for user to mount)
                                                                                                    • Power LED
                                                                                                    • Current measurement header
                                                                                                    • On board temperature sensor
                                                                                                    • SWD header (option provided for user to mount)
                                                                                                    • External SPI serial flash (option provided for user to mount)
                                                                                                    • Extension port header for UART, debug UART, GPIO

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Kit Contents

                                                                                                    Xplained Pro Extension Board ATBTLC1000 

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    ATBTLC1000-MR110CA

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Low Energy

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.