Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. Bluetooth
                                                                                                      Print Page

                                                                                                      DVK-BT730-SA

                                                                                                      Development Kit, Bluetooth, Class 1, Internal Antenna, BT730-SA

                                                                                                      EZURIO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EZURIO DVK-BT730-SA
                                                                                                      ManufacturerEZURIO
                                                                                                      Manufacturer Part NoDVK-BT730-SA
                                                                                                      Order Code2356683
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 22 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.7,667.820
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.7,667.82
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      EZURIO
                                                                                                      ManufacturerEZURIO
                                                                                                      Manufacturer Part NoDVK-BT730-SA
                                                                                                      Order Code2356683
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerLaird Technologies
                                                                                                      Silicon Core NumberBT730-SA
                                                                                                      Kit Application TypeWireless Connectivity
                                                                                                      Application Sub TypeBluetooth
                                                                                                      Kit ContentsDevelopment Board BT730-SA
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (19-Jan-2021)

                                                                                                      Product Overview

                                                                                                      The DVK-BT730-SA is a Development Kit for BT730 series class 1 Bluetooth v2.0 module. The BT730 series is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading cambridge silicon radio (CSR) BC04 chipset, BT730 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. A broad range of Bluetooth profiles such as serial port profile (SPP) and other vital features make BT730 modules superior to other Bluetooth modules.

                                                                                                      Applications

                                                                                                      Test & Measurement, Industrial

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Laird Technologies

                                                                                                      Kit Application Type

                                                                                                      Wireless Connectivity

                                                                                                      Kit Contents

                                                                                                      Development Board BT730-SA

                                                                                                      SVHC

                                                                                                      No SVHC (19-Jan-2021)

                                                                                                      Silicon Core Number

                                                                                                      BT730-SA

                                                                                                      Application Sub Type

                                                                                                      Bluetooth

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (4)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Application Note EN

                                                                                                      Miscellaneous EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Tunisia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:5A992.c
                                                                                                      EU ECCN:5A002.a.1.a
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (19-Jan-2021)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.