Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
69 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.5,258.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,258.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2540EMK-USB .
Order Code2217583
Silicon ManufacturerTexas Instruments
Silicon Core NumberCC2540
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth
Kit ContentsEvaluation Board for CC2540, USB Dongle, Quick Start Guide
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CC2540EMK-USB is an evaluation module kit for CC2540 Bluetooth low energy USB Dongle. The dongle can be used to enable Bluetooth low energy on your PC. It can also be used as a packet sniffer for analyzing the BLE protocol and for software and system level debugging.
- True single chip BLE solution
- Excellent link budget (up to 97dB), enabling long range
- Applications without external front end
- Accurate digital received signal strength indicator (RSSI)
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- TPS62730 compatible
- High performance and low power 8051 microcontroller core
- Bluetooth v4.0 compliant protocol stack for single mode BLE solution
- Sample applications and Profiles
- Multiple configuration options
Applications
Wireless, Consumer Electronics, Portable Devices, Medical, Hobby & Education
Contents
CC2540 USB Dongle, Quick Start Guide.
Notes
To program and debug software running on the dongle, you need the CC Debugger (not included in the kit).
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board for CC2540, USB Dongle, Quick Start Guide
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
CC2540
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084368