Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. Bluetooth
                                                                                                      Print Page

                                                                                                      RSL10-COIN-GEVB

                                                                                                      EVAL BOARD, BLE, TEMP SENSOR BEACON

                                                                                                      ONSEMI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ONSEMI RSL10-COIN-GEVB
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoRSL10-COIN-GEVB
                                                                                                      Order Code3368923
                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ONSEMI
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoRSL10-COIN-GEVB
                                                                                                      Order Code3368923
                                                                                                      Silicon ManufacturerOn Semiconductor
                                                                                                      Silicon Core NumberNCH-RSL10-101Q48-ABG
                                                                                                      Kit Application TypeSensing - Temperature
                                                                                                      Application Sub TypeBluetooth Low Energy, SoC
                                                                                                      Kit ContentsEval Board NCH-RSL10-101Q48-ABG
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Product Overview

                                                                                                      RSL10 temperature sensor beacon is an ultra-low power Bluetooth® low energy beacon which can be used to send ambient temperature data and web URLs and ambient temperature data wirelessly. The board features the N34TS108 temperature sensor and RSL10, the industry's lowest power Bluetooth 5 radio SoC. With the included coin cell battery and an advertising packet being sent every 10 seconds, the device lasts over 6 years. The beacon follows Eddystone open beacon format. A web URL and ambient temperature data embedded in the advertising packet can be read using RSL10 sensor beacon for Google Play and other freely-available beacon scanning apps such as BLE Scanner. The firmware is CMSIS-Pack compliant and can be easily configured with the visual CMSIS configuration wizard without the need for an extra cable to update the code.

                                                                                                      • Ultra-low power Eddystone open beacon format device for sensing advertising packets
                                                                                                      • Lasts up to 6 years off of a coin-cell battery
                                                                                                      • Supports Firmware Over The Air (FOTA) updates
                                                                                                      • Compatible with RSL10 sensor beacon mobile app (Google Play) and other BLE scanner apps

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      On Semiconductor

                                                                                                      Kit Application Type

                                                                                                      Sensing - Temperature

                                                                                                      Kit Contents

                                                                                                      Eval Board NCH-RSL10-101Q48-ABG

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Silicon Core Number

                                                                                                      NCH-RSL10-101Q48-ABG

                                                                                                      Application Sub Type

                                                                                                      Bluetooth Low Energy, SoC

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Operating Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84733020
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.15
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.