Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,412.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,412.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612019024001
Order Code4009256
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core NumberProteus-e Module
Kit Application TypeWireless Communication
Application Sub TypeBluetooth
Kit ContentsEvaluation Board Proteus-e
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2612019024001 is a Proteus-e evaluation-kit for modules without firmware with internal or external antenna. The EV-Board is a simple and cost effective evaluation board with the Bluetooth® 5.1 module Proteus-e. Integrates micro-USB, SMA and JTAG connectors. Allows connection with a host microcontroller for application development.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board Proteus-e
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
Proteus-e Module
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123