Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF Development Tools
                                                                                                      Print Page

                                                                                                      M310220-01

                                                                                                      Evaluation Board, M310220 Antenna, Wi-Fi, ISM, Bluetooth, Zigbee

                                                                                                      KYOCERA AVX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KYOCERA AVX M310220-01
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part NoM310220-01
                                                                                                      Order Code2896236
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,656.050
                                                                                                      5+Rs.1,433.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,656.05
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      KYOCERA AVX
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part NoM310220-01
                                                                                                      Order Code2896236
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Kit Application TypeWireless Connectivity
                                                                                                      Silicon ManufacturerEthertronics
                                                                                                      Silicon Core NumberM310220
                                                                                                      Application Sub TypeAntenna
                                                                                                      Kit ContentsDemo Board M310220
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Product Overview

                                                                                                      Demo board for Wi-Fi /BT/Zigbee ceramic antenna. The Ceramic Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for Bluetooth® enabled cell phones, media players and other mobile devices. It also supports Wi-Fi applications, agriculture, automotive, Zigbee, WLAN, smart home, healthcare and digital signage.

                                                                                                      • Board dimension is 3mm x 1.5mm x 1.08mm
                                                                                                      • Quicker time to market
                                                                                                      • 1.7dBi peak gain
                                                                                                      • 67% average efficiency
                                                                                                      • 2.0:1 max VSWR match
                                                                                                      • SMT mounting type
                                                                                                      • Linear polarization

                                                                                                      Technical Specifications

                                                                                                      Kit Application Type

                                                                                                      Wireless Connectivity

                                                                                                      Silicon Core Number

                                                                                                      M310220

                                                                                                      Kit Contents

                                                                                                      Demo Board M310220

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Silicon Manufacturer

                                                                                                      Ethertronics

                                                                                                      Application Sub Type

                                                                                                      Antenna

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      South Korea
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85291019
                                                                                                      US ECCN:5A991.g
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.025
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.