Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.7,076.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,076.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG24-DK2601B
Order Code3958456
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32xG24
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsDev Kit EFR32xG24
Product Range-
SVHCTo Be Advised
Product Overview
The xG24 dev board is a compact, feature-packed development platform. It provides the fastest path to develop and prototype wireless IoT products. The development platform supports up to +10dBm output power and includes support for the 20-bit ADC as well as other key features. With the xG24’s AI/ML hardware accelerator, this is the ideal development board for AI/ML development.
- Based on EFR32MG24B310F1536IM48 2.4GHz Wireless SoC, +10dBm, 1536KB flash, 256kB RAM, 6x6 QFN48
- SecureVault high
- AI/ML hardware accelerator, packet trace interface
- Virtual COM port
- J-Link on-board debugger supporting SWD
- External device debugging
- USB connectivity
- User LED / pushbuttons, Si7021 RHT sensor, inertial sensor, stereo microphones
- Pressure sensor, ambient light sensor, hall-effect sensor
- CR2032 coin cell battery support
Contents
1 x BRD2601B xG24 2.4GHz +10dBm dev board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
Dev Kit EFR32xG24
SVHC
To Be Advised
Silicon Core Number
EFR32xG24
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001