Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,288.400 |
Product Information
Product Overview
DWM3001CDK is an Ultra-Wideband (UWB) module development kit. It has been developed as a design kit for the DWM3001C fully integrated (UWB) module based on the Qorvo DW3110 IC. This kit can be used to evaluate hardware performance as a TWR or TDoA Tag and build an evaluation real time location system (RTLS). Two micro USB ports connect to the J-Link and DWM3001C USB interface. An on-board J-Link debugger provides SWD and UART interfaces to the DWM3001C. Two micro USB ports connect to the J-Link and DWM3001C USB interface. The board can be powered from either of these USB ports, a Raspberry Pi interface, a battery or an external power supply. The DWM3001CDK is interoperable with the Apple U1 & U2 chip. The DWM3001C is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for evaluation of hardware performance as tag or anchor, building block for low power TWR and TDoA RTLS systems.
- Convenient kit for evaluation of DWM3001C UWB module
- Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
- J-Link on-board for debug and flashing via USB, 26 pin Raspberry Pi compatible header
- USB port for direct connection to DWM3001C USB interface
- Reset and user-defined buttons and LEDs, access to all DWM3001C GPIOs and interfaces
- Fully aligned with FiRa™ PHY, MAC and certification development
- Two integrated antennas for BLE and UWB
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Software development with free to use IDE and debugger
- Software suite compliant with FiRa PHY/MAC specification
Technical Specifications
Qorvo
Wireless Connectivity
Development Board DW3110, Ultra-Wideband Module DWM3001C
No SVHC (21-Jan-2025)
DW3110
Ultra-Wideband Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate