Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.10,492.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,492.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-CR20A
Order Code2520440
Silicon ManufacturerNXP
Silicon Core NumberMCR20A
Kit Application TypeWireless Development
Application Sub TypeISM Transceiver
Kit ContentsDevelopment Board MCR20A, Quick Reference Guide
Product Range-
Product Overview
FRDM-CR20A is a Freedom development board platform supports the MCR20A 2.4GHZ wireless transceiver. The FRDM-CR20A evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver in a shield form factor, compatible with existing Freedom development platforms, FRDM-K64F and FRDM-KL46Z.
- MCR20AVHM low power, high-performance 2.4GHz IEEE 802.15.4 compliant transceiver
- PCB inverted F-type antenna and SMA RF port
- Arduino® compatible
- Programmable output power -32dBm to +8dBm at the SMA connector, no trap
- Receiver sensitivity is -102dBm, typical
- Minimum number of matching components and external balun
- 1 RGB LED indicator, 2 pushbutton switches
- Supports thread networking protocols, SMAC and ZigBee® stacks
Contents
Dev board MCR20A, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Development
Kit Contents
Development Board MCR20A, Quick Reference Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MCR20A
Application Sub Type
ISM Transceiver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5