Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF / IF Development Kits
                                                                                                      Print Page

                                                                                                      9002418L0-L16L-16D

                                                                                                      Evaluation Board, 9002418L0-L16L, LDS Cap Antenna

                                                                                                      KYOCERA AVX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KYOCERA AVX 9002418L0-L16L-16D
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part No9002418L0-L16L-16D
                                                                                                      Order Code4723979
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,832.060
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,832.06
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      KYOCERA AVX
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part No9002418L0-L16L-16D
                                                                                                      Order Code4723979
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerKyocera AVX
                                                                                                      Silicon Core Number9002418L0-L16L
                                                                                                      Kit Application TypeRF / IF
                                                                                                      Application Sub TypeLDS Cap Antenna
                                                                                                      Kit ContentsEvaluation Board 9002418L0-L16L
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      9002418L0-L16L-16D is a NTN L-Band LDS “Cap” antenna board. It is an innovative - one of its kind - onboard antenna with circular polarization (RHCP) for satellite applications. This antenna is manufactured using Laser Direct Structuring (LDS) technology covering NTN L-Band. The LDS technology is a revolutionary approach offering a streamlined and efficient process for creating complex 3D antenna designs on a myriad of substrates. Among the benefits of this solution are the low weight, wide bandwidth and high gain. LDS technology is ideal when more curves are needed or less 3D volume is available. Suitable for telematics, asset tracking, IoT, industrial devices, smart agriculture and smart metering, rural and remote area access, maritime and aeronautical, emergency communications applications.

                                                                                                      • Supports: 1NTN and L-band (525 – 1559MHz and 1626.5 – 1660.5MHz)
                                                                                                      • Peak gain: 1.7dBi at GNSS (1525 – 1559MHz) and 1.6dBi at (1626.5 – 1660.5MHz)
                                                                                                      • Power handling: 2W (CW)
                                                                                                      • Feed points impedance (x4) is 50 ohms
                                                                                                      • R.H.C.P polarization and directional radiation pattern
                                                                                                      • Superior RF field containment, resulting in less interaction with surrounding components
                                                                                                      • Quicker time-to-market
                                                                                                      • Operation temperature range from -40 to + 85°C
                                                                                                      • SMT mounting
                                                                                                      • Dimension is 37.5mm x 37.5mm x 17.98mm (h)

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Kyocera AVX

                                                                                                      Kit Application Type

                                                                                                      RF / IF

                                                                                                      Kit Contents

                                                                                                      Evaluation Board 9002418L0-L16L

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Core Number

                                                                                                      9002418L0-L16L

                                                                                                      Application Sub Type

                                                                                                      LDS Cap Antenna

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00685
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.