Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF / IF Development Kits
                                                                                                      Print Page

                                                                                                      EV23M25A

                                                                                                      Evaluation Board, ATSAMR34J18, LoRa Transceiver, Wireless Connectivity

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP EV23M25A
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoEV23M25A
                                                                                                      Order Code4178973
                                                                                                      See all Technical Docs
                                                                                                      3 In Stock

                                                                                                      Need more?

                                                                                                      3 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.14,492.680
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.14,492.68
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoEV23M25A
                                                                                                      Order Code4178973
                                                                                                      Silicon ManufacturerMicrochip
                                                                                                      Silicon Core NumberATSAMR34J18
                                                                                                      Kit Application TypeRF / IF
                                                                                                      Application Sub TypeLoRa Transceiver
                                                                                                      Kit ContentsEval Brd ATSAMR34J18, Antenna RFA-S1-C55H1-150D034, Antenna Holder BPC2J5, Cable, Standoffs, Screws
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      EV23M25A is a WLR089 XPLAINED pro evaluation kit. It is a hardware platform designed to evaluate the WLR089U0 LoRa modules. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the WLR089U0 module and ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

                                                                                                      • Ultra-low power WLr089U0 LoRa module with support for 862 to 1020MHz dual-mode frequency operation
                                                                                                      • On-board debugger (EDBG) eliminates the need for external debugger
                                                                                                      • Two extension headers for signal breakout and expansion boards
                                                                                                      • On-board power management system with current monitoring
                                                                                                      • XPRO current measurement system data visualizer support
                                                                                                      • On-board TCXO for optimal performance at long range, external whip antenna with u.FL included
                                                                                                      • Manual reset button and GPIO button, indicator LEDs for status and power
                                                                                                      • Auxiliary 10-pin cortex programming header

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Microchip

                                                                                                      Kit Application Type

                                                                                                      RF / IF

                                                                                                      Kit Contents

                                                                                                      Eval Brd ATSAMR34J18, Antenna RFA-S1-C55H1-150D034, Antenna Holder BPC2J5, Cable, Standoffs, Screws

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Silicon Core Number

                                                                                                      ATSAMR34J18

                                                                                                      Application Sub Type

                                                                                                      LoRa Transceiver

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      User Manual EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0003
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.