Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,963.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,963.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG23-PK6068A
Order Code3807498
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32ZG23B020F512IM48
Kit Application TypeWireless Development
Application Sub TypeSystem-on-Chip (SoC)
Kit ContentsBRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
Product Range-
SVHCTo Be Advised
Product Overview
EFR32xG23 (xG23) Pro Kit is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for proprietary, connect, Wi-SUN, sidewalk and WM-BUS.
- (+)20dBm radio board based on the xG23 512kB flash QFN48 SoC
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging, Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCDTFT
- User LEDs / pushbuttons
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Contents
BRD4001A wireless starter kit mainboard, BRD4210A xG23 868-915MHz +20dBm radio board, 868MHz antenna, 915MHz antenna, USB type A to mini-B cable, 10-pin 1.27mm IDC debug cable, BRD8010A debug adapter board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
BRD4001A WSTK Mainboard, BRD4210A Radio Board, 868/915MHz Antennas, BRD8010A Adapter Board, Cables
SVHC
To Be Advised
Silicon Core Number
EFR32ZG23B020F512IM48
Application Sub Type
System-on-Chip (SoC)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033