Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF / IF Development Kits
                                                                                                      Print Page

                                                                                                      RTK0EE0013D10002BJ

                                                                                                      Evaluation Board, R9A06G062GNP, Transceiver, Wireless Communication

                                                                                                      RENESAS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RENESAS RTK0EE0013D10002BJ
                                                                                                      RENESAS RTK0EE0013D10002BJ
                                                                                                      RENESAS RTK0EE0013D10002BJ
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoRTK0EE0013D10002BJ
                                                                                                      Order Code4153557
                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.32,412.290
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.32,412.29
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      RENESAS
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoRTK0EE0013D10002BJ
                                                                                                      Order Code4153557
                                                                                                      Silicon ManufacturerRenesas
                                                                                                      Silicon Core NumberR9A06G062GNP
                                                                                                      Kit Application TypeWireless Communication
                                                                                                      Application Sub TypeTransceiver
                                                                                                      Kit ContentsEvaluation Board R9A06G062GNP
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      RTK0EE0013D10002BJ is a R9A06G062GNP CE/UKCA-compliant sub-GHz wireless communication evaluation kit. This sub-GHz wireless communication evaluation kit is compliant to Europe CE/UKCA, and includes a Renesas sub-GHz wireless connectivity IC (R9A06G062GNP) and a Renesas RX65N microcontroller. Renesas can support Wi-SUN FAN1.1 with FSK and OFDM modulation, multi-hop communication, and mesh network topology. It is suitable for smart meter, smart city, digital signage, monitoring system, etc.

                                                                                                      • IEEE802.15.4-2020, EN 300 220 standard/regulation
                                                                                                      • 863-870MHz frequency band
                                                                                                      • 50/100kbps (FSK), 300kbps (OFDM) data rate
                                                                                                      • Enclosure size is 92.0mm x 66.5mm x 28.0mm
                                                                                                      • Operating ambient temperature range from -10 to +60°C
                                                                                                      • USB connector: 5V input (power-supply circuit)

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Renesas

                                                                                                      Kit Application Type

                                                                                                      Wireless Communication

                                                                                                      Kit Contents

                                                                                                      Evaluation Board R9A06G062GNP

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Silicon Core Number

                                                                                                      R9A06G062GNP

                                                                                                      Application Sub Type

                                                                                                      Transceiver

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85238090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00025
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.