Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. RF & Wireless Development Kits
                                                                                                    Print Page

                                                                                                    ENW89848AVKF

                                                                                                    Evaluation Board, Bluetooth Low Energy, NFC, PAN1761

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ENW89848AVKF
                                                                                                    PANASONIC ENW89848AVKF
                                                                                                    PANASONIC ENW89848AVKF
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89848AVKF
                                                                                                    Order Code2664585
                                                                                                    Product RangePAN1761
                                                                                                    Also Known AsPAN1761-EMK
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.43,145.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.43,145.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89848AVKF
                                                                                                    Order Code2664585
                                                                                                    Product RangePAN1761
                                                                                                    Also Known AsPAN1761-EMK
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerPanasonic
                                                                                                    Silicon Core NumberPAN1761
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeBluetooth Low Energy
                                                                                                    Kit ContentsJ-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna
                                                                                                    Product RangePAN1761
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PAN1761 is based on Toshiba's single chip TC35670 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.1 LE stack, GATT profile and a NFC Forum Type 3 compliant NFC tag. Peak power consumption of only 5.8 mA in Tx mode allows advanced wireless functionali- ties in IoT, medical, and industrial applications without compromising battery life. Additionally NFC allows products to wake up from zero standby power consumption to full Bluetooth operation. Furthermore NFC allows the exchange of Bluetooth security credentials enabling highly secure Bluetooth connections. The PAN1761 can either be operated in Hosted mode for very simple integration of Bluetooth connectivity into existing products, or in Stand- Alone mode, where 24 kB RAM is available for the user application. The PAN1761 and the PAN1026 share the same footprint. When migrating from PAN1026 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. This Experimenter Kit is used to develop BT Low Energy & NFC applications with the Toshiba SDK on the TMPM369 Controller. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/

                                                                                                    • Bluetooth Low Energy (BLE) 4.1 compliant
                                                                                                    • NFC Forum Type 3 compliant NFC tag (external antenna)
                                                                                                    • Almost zero power consumption in standby mode by using NFC wake up
                                                                                                    • 512 kbit EEPROM memory
                                                                                                    • Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
                                                                                                    • Support for Scatternet/Mesh network
                                                                                                    • UART, I2C & SPI interface, PWM output (3x), ADC (3x), 10 programmable I/O
                                                                                                    • Operating temperature range -30 °C to +85 °C
                                                                                                    • Operating temperature range -30 °C to +85 °C

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Medical, Industrial

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Panasonic

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Kit Contents

                                                                                                    J-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    PAN1761

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Low Energy

                                                                                                    Product Range

                                                                                                    PAN1761

                                                                                                    Technical Docs (5)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.174633
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.