Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTICLE
Manufacturer Part NoARGN-H
Order Code2965719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPARTICLE
Manufacturer Part NoARGN-H
Order Code2965719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Application TypeWireless Communication
Silicon Manufacturer-
Silicon Core NumberESP32-D0WD, nRF52840 SoC Module
Application Sub TypeBluetooth and WiFi
Kit ContentsDev Board ESP32-D0WD/nRF52840 SoC Module, 2.4GHz Flex Antenna
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Alternatives for ARGN-H
1 Product Found
Product Overview
Argon Wi-Fi development board can act as a standalone Wi-Fi endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it's easy to connect a Li-Po and deploy local network in minutes. The Argon is great for connecting projects to the Particle device cloud or as a gateway to connect an entire group of local endpoints.
- Espressif ESP32-D0WD 2.4G Wi-Fi coprocessor, on-board 4MB flash for ESP32
- Nordic Semiconductor nRF52840 SoC, ARM Cortex-M4F 32-bit processor at 64MHz
- On-board additional 4MB SPI flash
- 20 mixed signal GPIO (6 x analogue, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12Mbps)
- Integrated Li-Po charging and battery connector
- JTAG (SWD) connector, RGB status LED FCC, CE and IC certified
- Reset and mode buttons
- On-board 2.4GHz PCB antenna for thread/BLE (does not support Wi-Fi)
- Two U.FL connectors for external antennas (one for thread/BLE, another for Wi-Fi)
Contents
Argon development board, 2.4GHz flex antenna.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
ESP32-D0WD, nRF52840 SoC Module
Kit Contents
Dev Board ESP32-D0WD/nRF52840 SoC Module, 2.4GHz Flex Antenna
SVHC
No SVHC (27-Jun-2018)
Silicon Manufacturer
-
Application Sub Type
Bluetooth and WiFi
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05