Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,357.830 |
Product Information
Product Overview
The RN-1723-EK is a 802.11 b/g Wi-Fi Evaluation Kit for the RN1723 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS (Wi-Fi protected setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Connectivity
RN1723
Eval Board RN1723, USB Cable
No SVHC (25-Jun-2025)
Microchip
WiFi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate