Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,582.410 |
Product Information
Product Overview
SLWRB4321A is a WGM160P Wi-Fi module radio board. This board allows to develop and prototype with the WGM160P Wi-Fi module. It includes a micro-USB port to power it independently. It is also designed to work with the Silicon Labs Wireless STK baseboard. The WGM160P is an ultra-low power standalone Wi-Fi® module targeted for applications requiring superior RF performance in noisy environments, low power consumption, high security, integrated customer applications and fast time to market.
- 2MB flash and 512KB RAM with integrated antenna
- USB Micro-B connector offers device mode support
- MicroSD card slot
Notes
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Technical Specifications
Wireless Connectivity
WGM160P
BRD4321A WGM160P Wi-Fi Module Radio Board
To Be Advised
Silicon Laboratories
WiFi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate