Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Testing as a Service (TaaS)
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                          • Testing as a Service (TaaS)
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    WSM-BL241-ADA-008DK

                                                                                                    Development Kit, MBN52832 Bluetooth Module, v5, NFC, J-Link, SWD, UART

                                                                                                    MURATA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA WSM-BL241-ADA-008DK
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoWSM-BL241-ADA-008DK
                                                                                                    Order Code2841013
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoWSM-BL241-ADA-008DK
                                                                                                    Order Code2841013
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMurata Power Solutions
                                                                                                    Silicon Core NumberMBN52832
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeBluetooth Low Energy, NFC
                                                                                                    Kit ContentsDev Board MBN52832
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The WSM-BL241-ADA-008DK from Murata is a MBN52832 development kit. It is an evaluation and application development kit for MBN52832 BLE module, a compact Bluetooth Smart module which combines a 2.4GHz transceiver, an ARM Cortex-M4 CPU, flash memory, a high speed clock and an on-board antenna in a small package. MBN52832DK can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK.

                                                                                                    • Bluetooth® v5 (higher throughput, increased broadcast capacity)
                                                                                                    • ANT, NFC tag
                                                                                                    • Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
                                                                                                    • Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
                                                                                                    • Maximum transmit power: +4dBm at antenna port (LDO mode)
                                                                                                    • Receive sensitivity: -93dBm at 1Mbps (LDO mode)
                                                                                                    • Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
                                                                                                    • 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Dimension of 7.4mm x 7mm x 0.9mm

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Murata Power Solutions

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Kit Contents

                                                                                                    Dev Board MBN52832

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Silicon Core Number

                                                                                                    MBN52832

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Low Energy, NFC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.042
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.