Need more?
Quantity | Price |
---|---|
1+ | Rs.7,752.760 |
Product Information
Product Overview
DC1979A is a LTC6090 high voltage CMOS amplifier demonstration board. Demonstration circuit 1979A is a high voltage CMOS amplifier featuring the LTC®6090. An onboard isolated flyback converter provides ±62V power to the LTC6090 for evaluating large signal performance. A jumper sets the gain of the ultrahigh-input impedance circuit to either unity (1x) or 20x. In the 20x mode, a signal input of just 3V can provide nearly full-swing output. In the unity-gain setting, the part operates as a precision buffer for high voltage signals.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC6090CS8E
No SVHC (21-Jan-2025)
LTC6090CS8E
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate