Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.15,234.790 |
Product Information
Product Overview
TLE92466EDEVALBOARDTOBO1 is a TLE92466ED evaluation board (EVB) that provides a quick pick and place solution for costumer’s lab evaluations. The EVB comes with the Solenoid Driver TLE92466ED and all required external components. The EVB is designed on an Arduino form factor which makes it controlled by all Arduino compatible microcontroller boards, e.g. Infineon XMC1100 Boot Kit, Infineon XMC4700 Relax Kit, Aurix ShieldBuddy or Arduino Uno. Suitable for variable force solenoids (e.g. automatic transmission solenoids), other constant current solenoids such as Idle air control, exhaust gas recirculation, vapour management valve and suspension control.
- Six independent low side channels with integrated MOSFETs (RDSon = 115mohm)
- <1% current control accuracy, programmable setpoint from 0mA to 1.5A
- Load current including dither is 1.8A, current in parallel channel mode is 2.7A
- Integrated dither generator with programmable amplitude, frequency and waveform
- Excellent immunity to large load supply voltage changes and 32bit SPI with 8bit CRC and SPI watchdog
- Integrated sense resistor RSHUNT = 140mohm, operation down to 3.5V at VDD pin
- Two independent current feedback paths, integrated system clock with clock watchdog
- Excellent battery ripple rejection, excellent regulation performance for step responses
- Enables current limitation, slew rate control and thermal protection
- Improved short-to-battery performance and AEC-Q100 Grade 0 qualified
Technical Specifications
Infineon
Power Management
Evaluation Board TLE92466ED
No SVHC (21-Jan-2025)
TLE92466ED
Solenoid Driver
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate