Need more?
Quantity | Price |
---|---|
1+ | Rs.14,138.970 |
Product Information
Product Overview
EVAL-ADGS6414DARDZ is an evaluation board for the ADGS6414D. The ADGS6414D is an octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection. The ADGS6414D also supports burst mode, which decreases the time between SPI commands. The EVAL-ADGS6414DARDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CK1Z (SDP-K1) that connects to a PC via a USB port. The ADGS6414D is in the centre of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power device and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the SDP-K1.
- SPI with error detection
- Includes CRC, invalid read and write addresses, and SCLK count error detection
- Analog supply voltages (dual supply: ±4.5V to ±22V and single supply: 5V to 40V)
- PC control in conjunction with the evaluation software
- EVAL-SDP-K1 (SDP-K1) system demonstration platform
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGS6414D
No SVHC (21-Jan-2025)
ADGS6414D
Octal SPST Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate