Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Special Application Development Kits
                                                                                                      Print Page

                                                                                                      EVALPSE1BF12SICTOBO1

                                                                                                      Evaluation Board, FF11MR12W1M1_B11/FF23MR12W1M1_B1, SiC MOSFET

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON EVALPSE1BF12SICTOBO1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoEVALPSE1BF12SICTOBO1
                                                                                                      Order Code3500939
                                                                                                      Also Known AsSP001798382
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.33,708.780
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.33,708.78
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoEVALPSE1BF12SICTOBO1
                                                                                                      Order Code3500939
                                                                                                      Also Known AsSP001798382
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerInfineon
                                                                                                      Silicon Core NumberFF11MR12W1M1_B11, FF23MR12W1M1_B11
                                                                                                      Kit Application TypePower Management
                                                                                                      Application Sub TypeSiC MOSFET Module
                                                                                                      Kit ContentsEvaluation Board FF11MR12W1M1_B11/FF23MR12W1M1_B11
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      Evaluation board for CoolSiC™ Easy1B half-bridge modules. This board has the purpose to enable the evaluation of the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC™ MOSFET modules with EiceDRIVER™ 1200V isolated gate driver 1EDI60I12AF. The evaluation board allows the performance of double-pulse measurements as well as functional tests as DC/DC converter. Therefore the board is designed as bidirectional buck-boost converter. Target applications include charger, solar energy systems and UPS.

                                                                                                      • Double pulse characterization
                                                                                                      • Functional testing of the buck-boost operation using electrical loads at the input or output stage
                                                                                                      • Maximum supply voltage of 900V

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Infineon

                                                                                                      Kit Application Type

                                                                                                      Power Management

                                                                                                      Kit Contents

                                                                                                      Evaluation Board FF11MR12W1M1_B11/FF23MR12W1M1_B11

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Core Number

                                                                                                      FF11MR12W1M1_B11, FF23MR12W1M1_B11

                                                                                                      Application Sub Type

                                                                                                      SiC MOSFET Module

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84733020
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.25
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.