Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Special Application Development Kits
                                                                                                      Print Page

                                                                                                      DEMOIMRMAINCTRLV1TOBO1

                                                                                                      Demonstration Board, TLS205B0EJV33/TLE9351BVSJ/XMC4700-F100K2048 AA, Mobile Robot (IMR) Main Control

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON DEMOIMRMAINCTRLV1TOBO1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoDEMOIMRMAINCTRLV1TOBO1
                                                                                                      Order Code4644789
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.56,345.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.56,345.52
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoDEMOIMRMAINCTRLV1TOBO1
                                                                                                      Order Code4644789
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerInfineon
                                                                                                      Silicon Core NumberTLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA
                                                                                                      Kit Application TypeRobotics
                                                                                                      Application Sub TypeMobile Robot (IMR) Main Control
                                                                                                      Kit ContentsDemonstration Board TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      DEMOIMRMAINCTRLV1TOBO1 is a robot main control demo board, used in Infineon Mobile Robot (IMR). Acting as the brain, the 5 V input voltage main control demo board is the central control unit of the robot, handling all necessary CAN communication. This includes communications such as motor speed to the inverters, and lighting effects to the sensor LED boards. In addition, the implemented SBUS interface is designed to be used with FrSky remote controls, enabling truly next level control of the robot. Suitable for Mobile robots (AGV, AMR), robotics and robotics development platform: Infineon Mobile Robot (IMR).

                                                                                                      • 6x CAN nodes, 4x 2-channel 12bit ADC
                                                                                                      • 6 channel USIC (SPI, UART, I2C)
                                                                                                      • Up to 2MB flash and up to 352kB RAM
                                                                                                      • MCU with Arm® Cortex®-M4 at 144MHz
                                                                                                      • 18 input channels, implemented SBUS interface, data and IP protection on flash
                                                                                                      • EthernetMAC, USB-OTG, SD/MMC
                                                                                                      • High performance robot control module
                                                                                                      • CAN data transmission up to 1 Mbit/s
                                                                                                      • Compatible with FrSky remote controls and rich connectivity
                                                                                                      • Fast reaction and tight control loops, handle all necessary CAN communication

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Infineon

                                                                                                      Kit Application Type

                                                                                                      Robotics

                                                                                                      Kit Contents

                                                                                                      Demonstration Board TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Core Number

                                                                                                      TLS205B0EJV33, TLE9351BVSJ, XMC4700-F100K2048 AA

                                                                                                      Application Sub Type

                                                                                                      Mobile Robot (IMR) Main Control

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.