Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,802.880 |
| 5+ | Rs.9,071.340 |
Product Information
Product Overview
ATEX-FL4 is a high-performance Intrinsically Safe Zone 0 Flashlight designed for hazardous environments. With its powerful 150 lumen CREE LED and ATEX zone 0 gas compliance, it provides reliable illumination while ensuring safety in potentially explosive atmospheres. The flashlight's robust industrial polycarbonate body, rubberised handles, and head offer exceptional durability and resistance to chemicals and corrosion. Featuring a safety release valve for hydrogen gases and a detachable pocket clip for easy storage, the ATEX-FL4 flashlight offers convenient and secure operation. Its polycarbonate lens and smooth reflector enable long-distance beam projection, while optional brackets are available for certain helmet mounting. With an IP67 dust and waterproof rating, including submergibility up to 3 meters for a limited time, this flashlight is built to withstand challenging conditions and deliver consistent performance.
- Powerful 150lumen white CREE LED with 6500k colour temperature
- ATEX zone 0 gas compliant for safe use in hazardous environments
- Safety release valve for hydrogen gases
- Chemical and corrosion resistant construction for enhanced durability
- IP67 dust and waterproof rating for reliable protection
- Rubberised head and handle for added strength and durability
- Industrial strength polycarbonate housing for reliable performance
- Detachable pocket clip for convenient hands-free use
- Safety locking battery compartment for secure operation
- Submersible up to 3 meters for a limited time
Technical Specifications
Hand Held
150lm
AA Batteries x 4
-
Cree LED
235m
PC (Polycarbonate)
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate