Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.4,951.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,951.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoOPTIGATRUSTADAPTERTOBO1
Order Code4469293
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithInfineon Arduino Microcontroller Evaluation Kits
Kit ContentsOPTIGA Trust Adapter OPTIGATRUSTADAPTERTOBO1
Product Range-
Product Overview
OPTIGATRUSTADAPTERTOBO1 is a OPTIGA™ Trust Adapter which is a PCB adapter to connect sample chips and add-on boards from the OPTIGA™ Trust product family to microcontroller evaluation kits using Arduino-compatible connectors. Add-on boards can be connected to the adapter via the Shield2Go or mikroBUS connector.
- Arduino-compatible
- MikroBUS connector, Shield2Go connector
- I2C, SPI & UART interface
- Supply voltage range from 3.3V and 5V
- Platform-independent evaluation
- Easy plug-in and plug-out
- Easy to evaluate
- Quick prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
OPTIGA Trust Adapter OPTIGATRUSTADAPTERTOBO1
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Infineon Arduino Microcontroller Evaluation Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate