Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. Arduino
                                                                                                      4. Embedded Development Kits - Arduino
                                                                                                      Print Page

                                                                                                      DFR1117

                                                                                                      Development Board, ESP32-C6FH4, ESP32 Family, RISC-V, 32Bit, 160 MHz

                                                                                                      DFROBOT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DFROBOT DFR1117
                                                                                                      DFROBOT DFR1117
                                                                                                      DFROBOT DFR1117
                                                                                                      DFROBOT DFR1117
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoDFR1117
                                                                                                      Order Code4457345
                                                                                                      Also Known AsGTIN UPC EAN: 6959420924585
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      20 In Stock

                                                                                                      70 more incoming. You can reserve stock now

                                                                                                      20 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.742.160
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.742.16
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      DFROBOT
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoDFR1117
                                                                                                      Order Code4457345
                                                                                                      Also Known AsGTIN UPC EAN: 6959420924585
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerEspressif Systems
                                                                                                      No. of Bits32bit
                                                                                                      Silicon Family NameESP32
                                                                                                      Core ArchitectureRISC-V
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core NumberESP32-C6FH4
                                                                                                      Kit ContentsDevelopment Board ESP32-C6
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      DFR1117 is a Beetle ESP32 C6 mini size Arduino low-power IoT development board based on the ESP32-C6 chip, featuring a compact design with dimensions as small as a coin (25*20.5mm). The ESP32-C6 is equipped with a high-performance 160MHz RISC-V 32-bit processor, supporting communication protocols such as Wi-Fi 6, Bluetooth 5, Zigbee 3.0, and Thread 1.3. It is capable of connecting to various IoT networks using multiple communication protocols, making it ideal for use as a Matter terminal device. The development board integrates lithium battery charging management, allowing for battery charging without the need for external modules. This feature contributes to a more compact project size, making it highly suitable for wearable applications. Typical applications include electronic badge, backpack charm, pet tracker, electronic watch, smart button, smart lighting, human-interactive device.

                                                                                                      • Ultra-compact size, measuring only 25 x 20.5mm
                                                                                                      • Equipped with the ESP32-C6 chip, supports protocols including Wi-Fi, BLE, Zigbee, and Thread
                                                                                                      • Supports Wi-Fi 6 protocol for lower latency and lower power consumption
                                                                                                      • Ultra-low power consumption with deep sleep at 14µA
                                                                                                      • Integrated lithium battery charging functionality
                                                                                                      • Supports battery voltage detection, providing insights into device power levels
                                                                                                      • 3.3V operating voltage, 5V DC type-C input voltage
                                                                                                      • 0.5A max charging current
                                                                                                      • 14µA sleep current (in deep sleep mode, powered by battery)
                                                                                                      • Operating temperature range from -10 to 60°C and dimension is 25.2x0.5mm/0.98x0.81”

                                                                                                      Contents

                                                                                                      Beetle mini development board and 2x headers

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Espressif Systems

                                                                                                      Silicon Family Name

                                                                                                      ESP32

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      Development Board ESP32-C6

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      No. of Bits

                                                                                                      32bit

                                                                                                      Core Architecture

                                                                                                      RISC-V

                                                                                                      Silicon Core Number

                                                                                                      ESP32-C6FH4

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:5A992.c
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.02
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.